Littelfuse 0218016.MXEP
| Manufacturer | |
| MPN | 0218016.MXEP |
| LCSC Part # | C3164916 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | 63A Glass Tube Fuse 16A 250V Through Hole,D5.8xL22.5mm Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 1955 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 1955 | |
| Interrupt Rating | 63A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1844 | $ 0.92 |
| 50+ | $ 0.1803 | $ 9.02 |
| 150+ | $ 0.1776 | $ 26.64 |
| 500+ | $ 0.1748 | $ 87.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 1955 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 1955 | |
| Interrupt Rating | 63A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

