Bel Fuse 0ADBC1250-BE
| Manufacturer | |
| MPN | 0ADBC1250-BE |
| LCSC Part # | C3164176 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kA Ceramic Tube Fuse 1.25A 1kV Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3 | |
| Interrupt Rating | 10kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Fast-acting, high breaking capacity up to 1000VDC/AC. Available in cartridge and lead axial versions. Designed to UL 248-1. Fully compliant with EU Directive 2011/65/EU and its amending Directive 2015/863. Halogen-free. Lead-free.
Applications
AI Translation
- Digital measuring instruments
- Industrial power supplies
- DC/DC modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0097 | $ 7.01 |
| 200+ | $ 2.7132 | $ 542.64 |
| 500+ | $ 2.6184 | $ 1309.20 |
| 1,000+ | $ 2.571 | $ 2571.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3 | |
| Interrupt Rating | 10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Melting I2t | 3 | |
| Interrupt Rating | 10kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 1kV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Fast-acting, high breaking capacity up to 1000VDC/AC. Available in cartridge and lead axial versions. Designed to UL 248-1. Fully compliant with EU Directive 2011/65/EU and its amending Directive 2015/863. Halogen-free. Lead-free.
Applications
AI Translation
- Digital measuring instruments
- Industrial power supplies
- DC/DC modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

