Littelfuse 0448.200MR
| Manufacturer | |
| MPN | 0448.200MR |
| LCSC Part # | C3162005 |
| Packaging | SMD,6.1x2.7mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 200mA 125VAC/VDC SMD |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0.0038 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0.0038 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The lead- free Nano² SMF Fuse is a very small, square surface mount fuse that is RoHS compliant, Halogen Free and 100% lead- free. This product is fully compatible with lead- free solder alloys and higher temperature profiles associated with lead- free assembly.
Features
AI Translation
- RoHS compliant, Lead-free and Halogen Free
- Very fast-acting
- Small size
- Wide range of current rating available (0.062A to 15A)
- Wide operating temperature range
- UL Recognized to UL/CSA/ NMX UL 248-1 and UL/CSA/ NMX UL 248-14
- Conforms to DENAN's Appendix 3
Applications
AI Translation
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office Automation equipment
- Battery charging circuit protection
- Industrial equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7092 | $ 0.71 |
| 10+ | $ 0.6347 | $ 6.35 |
| 30+ | $ 0.5975 | $ 17.93 |
| 100+ | $ 0.5602 | $ 56.02 |
| 500+ | $ 0.5385 | $ 269.25 |
| 1,000+ | $ 0.5277 | $ 527.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0.0038 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,6.1x2.7mm | |
| Melting I2t | 0.0038 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.69mm | |
| Width | 2.69mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The lead- free Nano² SMF Fuse is a very small, square surface mount fuse that is RoHS compliant, Halogen Free and 100% lead- free. This product is fully compatible with lead- free solder alloys and higher temperature profiles associated with lead- free assembly.
Features
AI Translation
- RoHS compliant, Lead-free and Halogen Free
- Very fast-acting
- Small size
- Wide range of current rating available (0.062A to 15A)
- Wide operating temperature range
- UL Recognized to UL/CSA/ NMX UL 248-1 and UL/CSA/ NMX UL 248-14
- Conforms to DENAN's Appendix 3
Applications
AI Translation
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office Automation equipment
- Battery charging circuit protection
- Industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0453.200MR | Littelfuse | SMD,6.1x2.7mm | 0 | $ 3.7236 | ||
| 0451.200MRSN | Littelfuse | SMD,6.1x2.7mm | 0 | $ 0.5676 | ||
| 0451.200NRL | Littelfuse | SMD,6.1x2.7mm | 0 | $ 3.4224 | ||
| 0453.200NR | Littelfuse | SMD,6.1x2.7mm | 0 | $ 3.4801 |



