BORN PESD3V3S1BA-N
| Manufacturer | BORNAsian Brands |
| MPN | PESD3V3S1BA-N |
| LCSC Part # | C316037 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 10VC SOD-523 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 110W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact discharge; ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 10A (8/20μs)
Applications
AI Translation
- Pager peripherals
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
In-Stock: 57,120
57,120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0387 | $ 0.77 |
| 200+ | $ 0.0308 | $ 6.16 |
| 600+ | $ 0.0273 | $ 16.38 |
| 5,000+ | $ 0.0209 | $ 104.50 |
| 10,000+ | $ 0.0198 | $ 198.00 |
| 20,000+ | $ 0.0191 | $ 382.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us | |
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 110W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 4V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 110W peak pulse power (tp = 8/20μs)
- Bidirectional configuration
- Solid-state silicon avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact discharge; ±30kV air discharge
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 10A (8/20μs)
Applications
AI Translation
- Pager peripherals
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
C316037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



