SCHURTER 3413.0223.11
| Manufacturer | |
| MPN | 3413.0223.11 |
| LCSC Part # | C3159945 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 63A Surface Mount Fuse 5A 63V 1206 Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 4.75 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 4.75 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6025 | $ 0.60 |
| 200+ | $ 0.2347 | $ 46.94 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.222 | $ 222.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 4.75 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1206 | |
| Melting I2t | 4.75 | |
| Interrupt Rating | 63A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
C3159945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

