SCHURTER 8020.5080
| Manufacturer | |
| MPN | 8020.5080 |
| LCSC Part # | C3158016 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5kA Ceramic Tube Fuse 16A 400V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 760 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 32mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 760 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 32mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 400V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.918 | $ 0.92 |
| 200+ | $ 0.3552 | $ 71.04 |
| 500+ | $ 0.3425 | $ 171.25 |
| 1,000+ | $ 0.3362 | $ 336.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 760 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -40℃~+85℃ | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 32mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 760 | |
| Interrupt Rating | 1.5kA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Length | 32mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 400V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

