Bel Fuse RST 80-BULK
| Manufacturer | |
| MPN | RST 80-BULK |
| LCSC Part # | C3157341 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100A Square Fuse 80mA 250V Through Hole Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.01 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.01 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Sub-miniature, time lag type, 250V rated fuses designed, approved and complied with IEC 60127-3, standard sheet 4.
Features
AI Translation
- Time lag (250V AC)
- Meet IEC standard 60127-3, sheet 4
- Wide operating temperature range
- Bulk and Tape & Reel packing available
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen Free
- Lead Free
Applications
AI Translation
- Provide individual protection for components or internal circuits.
- Power supplies - Battery chargers - Consumer electronics - Adapter - Industrial controllers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6589 | $ 0.66 |
| 200+ | $ 0.2562 | $ 51.24 |
| 500+ | $ 0.2469 | $ 123.45 |
| 1,000+ | $ 0.2423 | $ 242.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.01 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole | |
| Melting I2t | 0.01 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.7mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Current Rating | 80mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Sub-miniature, time lag type, 250V rated fuses designed, approved and complied with IEC 60127-3, standard sheet 4.
Features
AI Translation
- Time lag (250V AC)
- Meet IEC standard 60127-3, sheet 4
- Wide operating temperature range
- Bulk and Tape & Reel packing available
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen Free
- Lead Free
Applications
AI Translation
- Provide individual protection for components or internal circuits.
- Power supplies - Battery chargers - Consumer electronics - Adapter - Industrial controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

