LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 021806.3HXP product image
  • 021806.3HXP thumbnail 1
  • 021806.3HXP thumbnail 2
  • 021806.3HXP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 021806.3HXPRoHS

Manufacturer
MPN
021806.3HXP
LCSC Part #
C3156688
Packaging
D5.2xL20mm
Customer #
Key Attributes
FUSE BRD MNT 6.3A 250VAC/VDC D5.2xL20mm
Datasheetpdf iconLittelfuse 021806.3HXP
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4162$ 0.42
10+$ 0.407$ 4.07
30+$ 0.4008$ 12.02
100+$ 0.3946$ 39.46
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingD5.2xL20mm
Melting I2t198.5
Interrupt Rating63A
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length20mm
Current Rating6.3A
Voltage Rating (DC)250V

Introduction

AI Translation

The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specification.

Features

AI Translation
  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free

Applications

AI Translation
  • Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.