Mini-Circuits XHF2-1832+
| Manufacturer | |
| MPN | XHF2-1832+ |
| LCSC Part # | C3155245 |
| Packaging | TDFN-6-EP |
| Customer # | |
| Key Attributes | MMIC Reflectionless High Pass Filter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | TDFN-6-EP | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | High pass | |
| Cut-Off Frequency | 17.5GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+105℃ | |
| Insertion Loss | 2.1dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | TDFN-6-EP | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | High pass | |
| Cut-Off Frequency | 17.5GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+105℃ | |
| Insertion Loss | 2.1dB |
Introduction
Mini-Circuits' XHF2 - 1832+ reflectionless filter employs a novel filter topology which absorbs and terminates stop band signals internally rather than reflecting them back to the source. This new capability enables unique applications for filter circuits beyond those suited to traditional approaches. Traditional filters are reflective in the stop band, sending signals back to the source at 100% of the power level. These reflections interact with neighboring components and often result in inter - modulation and other interferences. Reflectionless filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits such as isolation amplifiers or attenuators.
Features
- Easy integration with sensitive reflective components, e.g. mixers, multipliers
- Enables stable integration of wideband amplifiers
- Cascadable
- Excellent power handling in a tiny surface mount device
- Small size, 2x2mm QFN - Style
- Excellent repeatability of RF performance
- Operating temperature up to +105℃
Applications
- Wi - Fi
- WiMax
- Microwave Radio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.254 | $ 19.25 |
| 30+ | $ 18.5536 | $ 556.61 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | TDFN-6-EP | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | High pass | |
| Cut-Off Frequency | 17.5GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+105℃ | |
| Insertion Loss | 2.1dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | TDFN-6-EP | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | High pass | |
| Cut-Off Frequency | 17.5GHz | |
| Attenuation | - | |
| Operating Temperature | -55℃~+105℃ | |
| Insertion Loss | 2.1dB |
Introduction
Mini-Circuits' XHF2 - 1832+ reflectionless filter employs a novel filter topology which absorbs and terminates stop band signals internally rather than reflecting them back to the source. This new capability enables unique applications for filter circuits beyond those suited to traditional approaches. Traditional filters are reflective in the stop band, sending signals back to the source at 100% of the power level. These reflections interact with neighboring components and often result in inter - modulation and other interferences. Reflectionless filters eliminate stop band reflections, allowing them to be paired with sensitive devices and used in applications that otherwise require circuits such as isolation amplifiers or attenuators.
Features
- Easy integration with sensitive reflective components, e.g. mixers, multipliers
- Enables stable integration of wideband amplifiers
- Cascadable
- Excellent power handling in a tiny surface mount device
- Small size, 2x2mm QFN - Style
- Excellent repeatability of RF performance
- Operating temperature up to +105℃
Applications
- Wi - Fi
- WiMax
- Microwave Radio
C3155245 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



