Anatech Electronics Inc. AB2483B1200
| Manufacturer | |
| MPN | AB2483B1200 |
| LCSC Part # | C3155180 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2483.5 MHz Cavity Bandpass Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Center Frequency: 2483.5 MHz
- 3 dB Bandwidth: 22 MHz
- Insertion Loss: 3 dB max (2 dB typical)
- Return Loss: 15 dB min (18 dB typical)
- Ripple: 1.2 dB max
- Rejection 1: 60 dB min at center frequency ±25 MHz
- Rejection 2: 90 dBc min at 2× center frequency ±22 MHz
- Power Handling: 50 Watts
- Mounting: Threaded mounting holes
- Connector Type: N-type female
- Dimensions: 4.25" × 2.20" × 1.02"
- Operating Temperature: -45°C ~ +85°C
- Storage Temperature: -55°C ~ +95°C
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 ~ 200 MHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 497.3584 | $ 497.36 |
| 200+ | $ 465.6556 | $ 93131.12 |
| 500+ | $ 449.2914 | $ 224645.70 |
| 1,000+ | $ 441.2057 | $ 441205.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - | |
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Insertion Loss | 3dB |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Center Frequency: 2483.5 MHz
- 3 dB Bandwidth: 22 MHz
- Insertion Loss: 3 dB max (2 dB typical)
- Return Loss: 15 dB min (18 dB typical)
- Ripple: 1.2 dB max
- Rejection 1: 60 dB min at center frequency ±25 MHz
- Rejection 2: 90 dBc min at 2× center frequency ±22 MHz
- Power Handling: 50 Watts
- Mounting: Threaded mounting holes
- Connector Type: N-type female
- Dimensions: 4.25" × 2.20" × 1.02"
- Operating Temperature: -45°C ~ +85°C
- Storage Temperature: -55°C ~ +95°C
- Shock: 20 G, 11 ms
- Vibration: 20 G, 5 ~ 200 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

