CINCH PWD-5522-04-SMA-79
| Manufacturer | |
| MPN | PWD-5522-04-SMA-79 |
| LCSC Part # | C3155063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2-8 GHz RF Power Divider |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 2GHz~8GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 10deg | |
| Work score/number of work combinations | - | |
| Operating Temperature | - | |
| Amplitude Unbalance | 0.5dB | |
| Insertion Loss | 1dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 2GHz~8GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 10deg | |
| Work score/number of work combinations | - | |
| Operating Temperature | - | |
| Amplitude Unbalance | 0.5dB | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2422.069 | $ 2422.07 |
| 200+ | $ 2267.6821 | $ 453536.42 |
| 500+ | $ 2187.9875 | $ 1093993.75 |
| 1,000+ | $ 2148.6107 | $ 2148610.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 2GHz~8GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 10deg | |
| Work score/number of work combinations | - | |
| Operating Temperature | - | |
| Amplitude Unbalance | 0.5dB | |
| Insertion Loss | 1dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 2GHz~8GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 10deg | |
| Work score/number of work combinations | - | |
| Operating Temperature | - | |
| Amplitude Unbalance | 0.5dB | |
| Insertion Loss | 1dB |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

