CINCH PWD-5530-04-SMA-79
| Manufacturer | |
| MPN | PWD-5530-04-SMA-79 |
| LCSC Part # | C3154906 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5-18.0 GHz High Performance Four-Way Power Divider |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500MHz~18GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | - | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -55℃~+125℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | 4.1dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500MHz~18GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | - | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -55℃~+125℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | 4.1dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Attenuators are passive components designed for the purpose of reducing the input power in a matched transmission line system by a predictable amount on a linear basis.
Features
AI Translation
- MIL-DTL-3933 Qualified (QPL) Parts
- DC - 4, DC - 8, DC - 12.4, DC - 18, DC - 26 GHz, and DC - 40 GHz Performance
- Small Size, Light Weight, Rugged Construction
- Average Power up to 20 Watts
- SMA, N, TNC, BNC, 2.9mm, and 3.5mm Connector Configurations
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3270.5746 | $ 3270.57 |
| 200+ | $ 3062.1021 | $ 612420.42 |
| 500+ | $ 2954.4893 | $ 1477244.65 |
| 1,000+ | $ 2901.3157 | $ 2901315.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500MHz~18GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | - | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -55℃~+125℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | 4.1dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 500MHz~18GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | - | |
| Work score/number of work combinations | 4 way | |
| Operating Temperature | -55℃~+125℃ | |
| Amplitude Unbalance | - | |
| Insertion Loss | 4.1dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Attenuators are passive components designed for the purpose of reducing the input power in a matched transmission line system by a predictable amount on a linear basis.
Features
AI Translation
- MIL-DTL-3933 Qualified (QPL) Parts
- DC - 4, DC - 8, DC - 12.4, DC - 18, DC - 26 GHz, and DC - 40 GHz Performance
- Small Size, Light Weight, Rugged Construction
- Average Power up to 20 Watts
- SMA, N, TNC, BNC, 2.9mm, and 3.5mm Connector Configurations
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

