CINCH PWD-5526-02-SMA-79
| Manufacturer | |
| MPN | PWD-5526-02-SMA-79 |
| LCSC Part # | C3154900 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6-18GHz RF Power Divider |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -54℃~+125℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -54℃~+125℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a high-performance chip. It features low power consumption and high efficiency. Suitable for a wide range of smart devices.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1543.89 | $ 1543.89 |
| 200+ | $ 1445.4787 | $ 289095.74 |
| 500+ | $ 1394.68 | $ 697340.00 |
| 1,000+ | $ 1369.5791 | $ 1369579.10 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -54℃~+125℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 0.6dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Frequency Range | 6GHz~18GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -54℃~+125℃ | |
| Amplitude Unbalance | 0.3dB | |
| Insertion Loss | 0.6dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a high-performance chip. It features low power consumption and high efficiency. Suitable for a wide range of smart devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

