LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol PL082X-61-4 product image
  • PL082X-61-4 thumbnail 1
  • PL082X-61-4 thumbnail 2
  • PL082X-61-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol PL082X-61-4RoHS

Manufacturer
MPN
PL082X-61-4
LCSC Part #
C3151811
Packaging
-
Customer #
Key Attributes
Free Hanging, Panel Mount RoHS
Datasheetpdf iconAmphenol PL082X-61-4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9713$ 9.97
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerAmphenol
Packaging-
Rated pulse voltage-
contact material-
Shell material-
Voltage withstand-
Full length-
Rated voltage1000V
Protection levelIP67
frequency-
impedance-
Data transmission rate-
colour-
insulation resistance-
Leakage current-
Number of plugs2
Rated current60A
Connector type-
Row spacing-
working temperature-40-+125℃
Rows-
Number of cores-
size-
Number of circuits-
Contact inner diameter-
material quality-
spacing-
number of needle positions-
contact plating-
Strip length-
contact resistance-
Termination-
Wire gauge4mm²