Amphenol PL28X-301-70
| Manufacturer | |
| MPN | PL28X-301-70 |
| LCSC Part # | C3151810 |
| Packaging | - |
| Customer # | |
| Key Attributes | Free Hanging, Panel Mount RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Rated pulse voltage | - | |
| contact material | - | |
| Shell material | - | |
| Voltage withstand | 5000 VDC | |
| Full length | - | |
| Rated voltage | 1000VDC | |
| Protection level | IP67 IP2X | |
| frequency | - | |
| impedance | - | |
| Data transmission rate | - | |
| colour | - | |
| insulation resistance | - | |
| Leakage current | - | |
| Wiring method | - | |
| Number of plugs | - | |
| Connector type | - | |
| Rated current | 300A | |
| Row spacing | - | |
| working temperature | -40~+125℃ | |
| Rows | - | |
| Number of cores | - | |
| size | - | |
| Number of circuits | - | |
| Contact inner diameter | - | |
| material quality | - | |
| spacing | - | |
| number of needle positions | - | |
| Size/Specification | - | |
| contact plating | - | |
| Strip length | - | |
| contact resistance | - | |
| Termination | - | |
| Wire gauge | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Rated pulse voltage | - | |
| contact material | - | |
| Shell material | - | |
| Voltage withstand | 5000 VDC | |
| Full length | - | |
| Rated voltage | 1000VDC | |
| Protection level | IP67 IP2X | |
| frequency | - | |
| impedance | - | |
| Data transmission rate | - | |
| colour | - | |
| insulation resistance | - | |
| Leakage current | - | |
| Wiring method | - | |
| Number of plugs | - |
| Type | Description | |
|---|---|---|
| Connector type | - | |
| Rated current | 300A | |
| Row spacing | - | |
| working temperature | -40~+125℃ | |
| Rows | - | |
| Number of cores | - | |
| size | - | |
| Number of circuits | - | |
| Contact inner diameter | - | |
| material quality | - | |
| spacing | - | |
| number of needle positions | - | |
| Size/Specification | - | |
| contact plating | - | |
| Strip length | - | |
| contact resistance | - | |
| Termination | - | |
| Wire gauge | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.511 | $ 36.51 |
| 3+ | $ 34.4826 | $ 103.45 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Rated pulse voltage | - | |
| contact material | - | |
| Shell material | - | |
| Voltage withstand | 5000 VDC | |
| Full length | - | |
| Rated voltage | 1000VDC | |
| Protection level | IP67 IP2X | |
| frequency | - | |
| impedance | - | |
| Data transmission rate | - | |
| colour | - | |
| insulation resistance | - | |
| Leakage current | - | |
| Wiring method | - | |
| Number of plugs | - | |
| Connector type | - | |
| Rated current | 300A | |
| Row spacing | - | |
| working temperature | -40~+125℃ | |
| Rows | - | |
| Number of cores | - | |
| size | - | |
| Number of circuits | - | |
| Contact inner diameter | - | |
| material quality | - | |
| spacing | - | |
| number of needle positions | - | |
| Size/Specification | - | |
| contact plating | - | |
| Strip length | - | |
| contact resistance | - | |
| Termination | - | |
| Wire gauge | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Rated pulse voltage | - | |
| contact material | - | |
| Shell material | - | |
| Voltage withstand | 5000 VDC | |
| Full length | - | |
| Rated voltage | 1000VDC | |
| Protection level | IP67 IP2X | |
| frequency | - | |
| impedance | - | |
| Data transmission rate | - | |
| colour | - | |
| insulation resistance | - | |
| Leakage current | - | |
| Wiring method | - | |
| Number of plugs | - |
| Type | Description | |
|---|---|---|
| Connector type | - | |
| Rated current | 300A | |
| Row spacing | - | |
| working temperature | -40~+125℃ | |
| Rows | - | |
| Number of cores | - | |
| size | - | |
| Number of circuits | - | |
| Contact inner diameter | - | |
| material quality | - | |
| spacing | - | |
| number of needle positions | - | |
| Size/Specification | - | |
| contact plating | - | |
| Strip length | - | |
| contact resistance | - | |
| Termination | - | |
| Wire gauge | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

