LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bulgin H8601VBAAA product image
  • H8601VBAAA thumbnail 1
  • H8601VBAAA thumbnail 2
  • H8601VBAAA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bulgin H8601VBAAARoHS

Manufacturer
MPN
H8601VBAAA
LCSC Part #
C31404926
Packaging
-
Customer #
Key Attributes
SPST No PC Pin Rocker Switches RoHS
Datasheetpdf iconBulgin H8601VBAAA
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7936$ 3.79
10+$ 3.2464$ 32.46
30+$ 2.9221$ 87.66
100+$ 2.5931$ 259.31
500+$ 2.4409$ 1220.45
1,000+$ 2.3733$ 2373.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerBulgin
Packaging-
Voltage Rating (AC)250V;277V
CircuitSPST
Actuator ColorBlack
Actuator TypeConcave Bend
With LampNo
Actuator IdentifierON OFF
Termination StylePC Pin
Current Rating16A;6A