VISHAY CRCW080547R0FKEAHP
| Manufacturer | |
| MPN | CRCW080547R0FKEAHP |
| LCSC Part # | C313922 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 47Ω ±1% 0.5W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 2,790
2,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.078 | $ 0.78 |
| 100+ | $ 0.0629 | $ 6.29 |
| 300+ | $ 0.0554 | $ 16.62 |
| 1,000+ | $ 0.0497 | $ 49.70 |
| 5,000+ | $ 0.0452 | $ 226.00 |
| 10,000+ | $ 0.043 | $ 430.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJP06F47R0V | PANASONIC | 0805 | 34,100 | $ 0.0505 | ||
| CMP0805AFX-47R0ELF | BOURNS | 0805 | 0 | $ 0.1059 | ||
| CHP0805-FX-47R0ELF | BOURNS | 0805 | 0 | $ 0.1473 | ||
| ERJ-UP6F47R0V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| SDR10EZPF47R0 | ROHM | 0805 | 0 | $ 0.0457 | ||
| SR0805FR-4747RL | YAGEO | 0805 | 0 | $ 0.0107 | ||
| ERJ-HP6F47R0V | PANASONIC | 0805 | 0 | $ 0.0472 | ||
| ERJ-P06D47R0V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D47R0V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73P2ARTTD47R0F | KOA | 0805 | 0 | $ 0.0896 | ||
| RPC0805FT47R0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| SG73G2ATTD47R0D | KOA | 0805 | 0 | $ 0.2306 |

