VISHAY CRCW0805180RFKEAHP
| Manufacturer | |
| MPN | CRCW0805180RFKEAHP |
| LCSC Part # | C313842 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 180Ω ±1% 500mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 180Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 3,845
3,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0919 | $ 0.46 |
| 50+ | $ 0.0719 | $ 3.60 |
| 150+ | $ 0.0619 | $ 9.29 |
| 500+ | $ 0.0544 | $ 27.20 |
| 2,500+ | $ 0.0484 | $ 121.00 |
| 5,000+ | $ 0.0453 | $ 226.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 180Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 180Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C313842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CHP0805-FX-1800ELF | BOURNS | 0805 | 0 | $ 0.1684 | ||
| ERJP06F1800V | PANASONIC | 0805 | 0 | $ 0.0443 | ||
| ERJ-UP6F1800V | PANASONIC | 0805 | 0 | $ 0.0354 | ||
| SR0805FR-47180RL | YAGEO | 0805 | 0 | $ 0.4145 | ||
| ERJ-HP6F1800V | PANASONIC | 0805 | 0 | $ 0.0472 | ||
| ERJ-P06D1800V | PANASONIC | 0805 | 0 | $ 0.0563 | ||
| ERJ-HP6D1800V | PANASONIC | 0805 | 0 | $ 0.182 | ||
| SG73P2ARTTD1800F | KOA | 0805 | 0 | $ 0.1024 | ||
| ERJ-P6WF1800V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| RPC0805FT180R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| SG73G2ATTD1800D | KOA | 0805 | 0 | $ 0.2306 |



