WISOL SFHG42CA002
| Manufacturer | |
| MPN | SFHG42CA002 |
| LCSC Part # | C312183 |
| Packaging | QFN-5(0.9x1.1) |
| Customer # | |
| Key Attributes | 1842.5MHz LTE Receive Bandpass Surface Acoustic Wave Filter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | WISOL | |
| Packaging | QFN-5(0.9x1.1) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.8425GHz | |
| Attenuation | - | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | WISOL | |
| Packaging | QFN-5(0.9x1.1) | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.8425GHz | |
| Attenuation | - | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Band-Pass Filter for LTE Band 3 Rx etc.
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1249 | $ 0.62 |
| 50+ | $ 0.101 | $ 5.05 |
| 150+ | $ 0.0891 | $ 13.37 |
| 500+ | $ 0.0801 | $ 40.05 |
| 2,500+ | $ 0.073 | $ 182.50 |
| 5,000+ | $ 0.0694 | $ 347.00 |
| 10,000+ | $ 0.0686 | $ 686.00 |
| 20,000+ | $ 0.0681 | $ 1362.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | WISOL | |
| Packaging | QFN-5(0.9x1.1) | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.8425GHz | |
| Attenuation | - | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | WISOL | |
| Packaging | QFN-5(0.9x1.1) | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 1.8425GHz | |
| Attenuation | - | |
| Insertion Loss | 3.4dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Band-Pass Filter for LTE Band 3 Rx etc.
C312183 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



