LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec DP1-120-Z product image
  • DP1-120-Z thumbnail 1
  • DP1-120-Z thumbnail 2
  • DP1-120-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec DP1-120-Z

Manufacturer
MPN
DP1-120-Z
LCSC Part #
C31037009
Packaging
Through Hole
Customer #
Key Attributes
24V Without Bracket 12mm Rectangular Button No 12mm 50mA Through Hole Tactile Switches RoHS
Datasheetpdf iconNidec DP1-120-Z
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5234$ 2.52
10+$ 2.1561$ 21.56
25+$ 1.9272$ 48.18
100+$ 1.692$ 169.20
500+$ 1.586$ 793.00
1,000+$ 1.5399$ 1539.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNidec
PackagingThrough Hole
Voltage Rating24V
Switching Life200,000 cycles
with BracketWithout Bracket
Width12mm
Operating Temperature-25℃~+75℃
Termination StylePC Pin
Actuator StyleRectangular Button
With LampNo
Length12mm
Actuator/Cap ColorBlack
Contact Current50mA
Height10.2mm