LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMAJ60A/TR13 product image
  • SMAJ60A/TR13 thumbnail 1
  • SMAJ60A/TR13 thumbnail 2
  • SMAJ60A/TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMAJ60A/TR13RoHS

Manufacturer
BrightkingAsian Brands
MPN
SMAJ60A/TR13
LCSC Part #
C309900
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 60VWM 96.8VC SMA(DO-214AC)
Datasheetpdf iconBrightking SMAJ60A/TR13
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0408$ 0.41
100+$ 0.032$ 3.20
300+$ 0.0275$ 8.25
1,000+$ 0.0242$ 24.20
5,000+$ 0.0215$ 107.50
10,000+$ 0.0202$ 202.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMA(DO-214AC)
Clamping Voltage96.8V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4.1A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown66.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)60V

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260℃/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)