LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol M24308/4-3F product image
  • M24308/4-3F thumbnail 1
  • M24308/4-3F thumbnail 2
  • M24308/4-3F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol M24308/4-3F

Manufacturer
MPN
M24308/4-3F
LCSC Part #
C3096309
Packaging
-
Customer #
Key Attributes
Male 25P 2 7.5A Panel Mount -55℃~+125℃ D-Sub Connector Assemblies
Datasheetpdf iconAmphenol M24308/4-3F
Custom CablesMOQ 1pc
In-Stock: 163
163 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.7241$ 21.72
10+$ 20.7184$ 207.18
30+$ 18.9773$ 569.32
100+$ 17.4572$ 1745.72
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderMale
Number of Pins25P
Number of Rows2
Current Rating-Signal7.5A
Mounting TypePanel Mount
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.