LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Switchcraft S1017 product image
Images for reference only

Switchcraft S1017RoHS

Manufacturer
MPN
S1017
LCSC Part #
C3095208
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 11A 24V Power Connectors RoHS
Datasheetpdf iconSwitchcraft S1017
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.6969$ 14.70
200+$ 5.6874$ 1137.48
500+$ 5.4884$ 2744.20
1,000+$ 5.3897$ 5389.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerSwitchcraft
Packaging-
Operating Temperature-40℃~+105℃
Current Rating11A
Voltage Rating (Max)24V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.