LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ROHM BM2SCQ121T-LBZ product image
Immagini a scopo illustrativo

ROHM BM2SCQ121T-LBZ

Produttore
Cod. Prod.
BM2SCQ121T-LBZ
Cod. LCSC
C3094732
Imballo
TO-220-6M
Numero Cliente
Attr. chiave
1.5W 1.7kV 15V~27.5V TO-220-6M AC DC Converters, Offline Switchers RoHS
Scheda Tecnicapdf iconROHM BM2SCQ121T-LBZ
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.7625$ 7.76
200+$ 3.0045$ 600.90
500+$ 2.8983$ 1449.15
1,000+$ 2.8459$ 2845.90
Package Standard34/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ProduttoreROHM
ImballoTO-220-6M
Operating Temperature-40℃~+105℃
Output Current-
Frequency - Switching30kHz;120kHz
Pd - Power Dissipation1.5W
Voltage - Breakdown1.7kV
Voltage - Supply15V~27.5V
FeaturesQuasi-resonant/valley switching;Light load efficient mode;Leading edge blanking;Under-voltage lockout;Over Current Protection;Over Voltage Protection
Topology-
Output Voltage-
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working ModeQR;PFM Modulation

Descrizione

Traduzione AI

The BM2SCQ12xT-LBZ series is a quasi-resonant AC/DC converter that provides an optimized system solution for all products equipped with power outlets. The quasi-resonant operating mode achieves soft switching, helping to reduce EMI. This IC is easy to design with, as it integrates a built-in 1700 V/4 A SiC MOSFET. By using a current sense resistor as an external component, highly flexible design is achieved. Burst mode operation under light load reduces input power consumption. This series integrates multiple protection features, including soft-start functionality, burst mode operation, cycle-by-cycle overcurrent limiting, overvoltage protection, and overload protection.

Caratteristiche

Traduzione AI
  • Long-term supply product for industrial applications
  • 6-pin TO220-6M package
  • Built-in 1700 V/4 A/1.12 Ω SiC-MOSFET
  • Quasi-resonant type (low EMI)
  • Frequency reduction function
  • Low current consumption during standby, typical value 19 μA
  • Burst mode operation at light load
  • SOURCE pin leading-edge blanking
  • VCC undervoltage lockout protection
  • VCC overvoltage protection
  • Cycle-by-cycle overcurrent protection circuit
  • Soft-start function
  • ZT pin trigger blanking function
  • ZT overvoltage protection

Applicazioni

Traduzione AI
  • Industrial equipment power supplies
  • AC adapters
  • Home appliances