Nichicon UPM1E561MPD
| Manufacturer | |
| MPN | UPM1E561MPD |
| LCSC Part # | C308849 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | ±20% 25V 560uF 55mΩ@100kHz Through Hole,D10xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 560uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.03A@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 55mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.03A@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 55mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0242 | $ 2.02 |
| 10+ | $ 1.741 | $ 17.41 |
| 30+ | $ 1.564 | $ 46.92 |
| 100+ | $ 1.3823 | $ 138.23 |
| 500+ | $ 1.3007 | $ 650.35 |
| 1,000+ | $ 1.2653 | $ 1265.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 560uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.03A@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 55mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 1.03A@120Hz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 55mΩ@100kHz | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C308849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPM1E561MPD1TD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.2974 | ||
| ELXY250ELL561MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.3547 | ||
| ELXV250ETD561MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.2014 | ||
| UPJ1E561MPD1TD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.3613 | ||
| UPJ1E561MPD | Nichicon | Through Hole,D10xL25mm | 0 | $ 0.2551 | ||
| ELXV250ELL561MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.3292 | ||
| MAL212636561E3 | VISHAY | Through Hole,D10xL25mm | 0 | $ 1.633 | ||
| UPW1E561MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.2444 | ||
| UPA1E561MPD6TD | Nichicon | Through Hole,D10xL16mm | 0 | $ 0.3964 | ||
| EEU-FK1E561B | PANASONIC | Through Hole,D10xL16mm | 0 | $ 0.3502 |
