ROHM ESR25JZPF91R0
| Manufacturer | |
| MPN | ESR25JZPF91R0 |
| LCSC Part # | C307931 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 91Ω ±1% 660mW 1210 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Resistance | 91Ω | |
| Power(Watts) | 660mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Resistance | 91Ω | |
| Power(Watts) | 660mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0444 | $ 0.44 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0315 | $ 9.45 |
| 1,000+ | $ 0.0283 | $ 28.30 |
| 4,000+ | $ 0.0205 | $ 82.00 |
| 8,000+ | $ 0.0192 | $ 153.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Resistance | 91Ω | |
| Power(Watts) | 660mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1210 | |
| Resistance | 91Ω | |
| Power(Watts) | 660mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C307931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP0707F910JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0248 | ||
| PS0707F910JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0559 | ||
| RPC1210FT91R0-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3132 | ||
| CRCW121091R0FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| HQ0707F910JT5E | UNI-ROYAL | 1210 | 0 | $ 0.0491 | ||
| AC1210FR-7W91RL | YAGEO | 1210 | 0 | $ 0.0692 | ||
| SG73P2ERTTD91R0F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73S2E1RTTD91R0F | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73P2E1RTTD91R0F | KOA | 1210 | 0 | $ 0.3204 | ||
| CRCW121091R0FKEA | VISHAY | 1210 | 0 | $ 0.0297 |
