muRata LQW18ANR16G00D
| Manufacturer | |
| MPN | LQW18ANR16G00D |
| LCSC Part # | C307615 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 160nH 150mA 2.1Ω 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 150mA | |
| Inductance | 160nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 150mA | |
| Inductance | 160nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 3,880
3,880 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442 | $ 0.44 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0325 | $ 9.75 |
| 1,000+ | $ 0.0296 | $ 29.60 |
| 4,000+ | $ 0.0273 | $ 109.20 |
| 8,000+ | $ 0.0261 | $ 208.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 150mA | |
| Inductance | 160nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 150mA | |
| Inductance | 160nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C307615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



