LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sumida CDRH129HF-4R7NC product image
Images for reference only

Sumida CDRH129HF-4R7NC

Manufacturer
MPN
CDRH129HF-4R7NC
LCSC Part #
C30755303
Packaging
SMD,13x13
Customer #
Key Attributes
8.4A 4.7uH ±30% 8.9mΩ Magnetic Shielded Inductor SMD,13x13 Fixed Inductors
Datasheetpdf iconSumida CDRH129HF-4R7NC
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0335$ 3.03
10+$ 2.5881$ 25.88
30+$ 2.3237$ 69.71
250+$ 2.0577$ 514.43
500+$ 1.9337$ 966.85
1,000+$ 1.8782$ 1878.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSumida
PackagingSMD,13x13
Current Rating8.4A
Inductance4.7uH
Tolerance±30%
DC Resistance(DCR)8.9mΩ
TypeMagnetic Shielded Inductor

Introduction

AI Translation
  • Ferrite drum core construction
  • Magnetically shielded
  • L×W×H: 12.5×12.5×10.0mm max
  • Product weight: 4.4g (reference)
  • Moisture Sensitivity Level: 1
  • Halogen-free options available
  • Operating temperature: -40°C to +125°C (including self-heating)
  • Storage temperature range: -40°C ~ +125°C
  • Reflow soldering temperature: 260°C peak
  • Tape and reel packaging
  • 13-inch diameter reel
  • 250 pieces per reel

Applications

AI Translation
  • Ideal for DC-DC converter inductors in laptops, LCD TVs, DVD players, game consoles, set-top boxes, projectors, and similar applications