LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITT CANNON AN0024113 product image
  • AN0024113 thumbnail 1
  • AN0024113 thumbnail 2
  • AN0024113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ITT CANNON AN0024113RoHS

Manufacturer
MPN
AN0024113
LCSC Part #
C306807
Packaging
-
Customer #
Key Attributes
Circular POWERLOCK 3 Phase Grey 400A Connector
Datasheetpdf iconITT CANNON AN0024113
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 50.2727$ 50.27
30+$ 47.9552$ 1438.66
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerITT CANNON
Packaging-
Current Rating400A
Level of ProtectionIP67
Operating Temperature-30℃~+125℃
Voltage Rating1kV

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.