LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITT CANNON AN0024102 product image
  • AN0024102 thumbnail 1
  • AN0024102 thumbnail 2
  • AN0024102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ITT CANNON AN0024102RoHS

Manufacturer
MPN
AN0024102
LCSC Part #
C306801
Packaging
-
Customer #
Key Attributes
Circular Powerlock Connectors, 400A, 2KVac/3KVdc, IP67
Datasheetpdf iconITT CANNON AN0024102
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 56.6723$ 56.67
30+$ 54.0594$ 1621.78
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerITT CANNON
Packaging-
Current Rating400A
Level of ProtectionIP67
Operating Temperature-30℃~+125℃
Voltage Rating1kV

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.