LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPSM828512RDYR product image
Images for reference only

TI TPSM828512RDYRRoHS

Manufacturer
MPN
TPSM828512RDYR
LCSC Part #
C30640219
Packaging
QFN-9
Customer #
Key Attributes
Step-down type 600mV~5.5V 2.7V~6V QFN-9 DC DC Converters RoHS
Datasheetpdf iconTI TPSM828512RDYR
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8986$ 4.90
10+$ 4.3619$ 43.62
30+$ 4.0895$ 122.69
100+$ 3.7214$ 372.14
500+$ 3.5901$ 1795.05
1,000+$ 3.5333$ 3533.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - Board Mount/DC DC Converters
ManufacturerTI
PackagingQFN-9
FunctionStep-down type
Height2mm
Output Voltage Accuracy±1%
Number of Outputs1
Output current (maximum value)2A
Operating Temperature-40℃~+125℃
Quiescent Supply Current20uA
Output Voltage600mV~5.5V
Length3mm
Width2.7mm
FeaturesProgrammable soft start;Light load efficient mode;Programmable output voltage;Dynamic voltage scaling;Power-on timing control;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection
Frequency - Switching2.25MHz
Voltage - Supply2.7V~6V