LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1393210-3 product image
  • 1-1393210-3 thumbnail 1
  • 1-1393210-3 thumbnail 2
  • 1-1393210-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1393210-3RoHS

Manufacturer
MPN
1-1393210-3
LCSC Part #
C306304
Packaging
Through Hole,32.51x27.43mm
Customer #
Key Attributes
RELAY POWER SPST-NO 12V
Datasheetpdf iconTE Connectivity 1-1393210-3
In-Stock: 277
277 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8566$ 2.86
10+$ 2.5121$ 25.12
30+$ 2.2967$ 68.90
100+$ 2.06$ 206.00
500+$ 1.9604$ 980.20
1,000+$ 1.918$ 1918.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole,32.51x27.43mm
Coil Voltage12V
Switching Voltage(Max)277V@AC
Coil Resistance144Ω
Release Time15ms
Operate Time15ms
Length32.51mm
Height20.4mm
Contact Resistance75mΩ
Number of Pins-
Coil Type-
Width27.43mm
Operating Temperature-55℃~+85℃
Switching Current(Max)-
Coil Rated Power1W
Contact Rating30A@240VAC;25A@240VAC;20A@240VAC;10A@240VAC;20A@28VDC
Contact MaterialAgCdO
Contact Form1 Set Normally Open: 1A (SPST NO)

Introduction

AI Translation

30A switching in 1 form A (NO) and 20A in 1 form C (CO) Plastic sealed case available Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface Option for load connections via 0.250m 6.35mm Q.C. terminals UL class F insulation system standard

Features

AI Translation
  • 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
  • Plastic sealed case available
  • Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
  • Option for load connections via 0.250” (6.35mm) Q.C. terminals
  • UL class F insulation system standard

Applications

AI Translation
  • HVAC
  • Appliances
  • Industrial Controls