LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8-102202-4 product image
  • 8-102202-4 thumbnail 1
  • 8-102202-4 thumbnail 2
  • 8-102202-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 8-102202-4

Manufacturer
MPN
8-102202-4
LCSC Part #
C306125
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.54mm
Datasheetpdf iconTE Connectivity 8-102202-4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.979$ 0.98
10+$ 0.7971$ 7.97
30+$ 0.7061$ 21.18
100+$ 0.6152$ 61.52
500+$ 0.5612$ 280.60
1,000+$ 0.5335$ 533.50
2,000+$ 0.5273$ 1054.60
4,000+$ 0.5227$ 2090.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Reference Series-
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs3P
Contact MaterialBrass
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)10.67mm
Number of PINs Per Row3
Row Spacing-
Pin Structure1x3P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.