LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT25010B-SSHL-T product image
  • AT25010B-SSHL-T thumbnail 1
  • AT25010B-SSHL-T thumbnail 2
  • AT25010B-SSHL-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT25010B-SSHL-TRoHS

Manufacturer
MPN
AT25010B-SSHL-T
LCSC Part #
C30499
Packaging
SOP-8
Customer #
Key Attributes
SPI Serial EEPROM Data Protection
Datasheetpdf iconMICROCHIP AT25010B-SSHL-T
In-Stock: 2,954
2,954 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3855$ 0.39
10+$ 0.3402$ 3.40
30+$ 0.3208$ 9.62
100+$ 0.2965$ 29.65
500+$ 0.2851$ 142.55
1,000+$ 0.2786$ 278.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Memory Size1Kbit
Voltage - Supply1.8V~5.5V
Clock Frequency20MHz
Access Time-
Data Retention - TDR (Year)100 Years
Current - Supply8.5mA
Write Cycle Time(tWC)5ms
Standby Supply Current2uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The AT25010B/020B/040B provides 1024/2048/4096 bits of serial electrically erasable programmable read-only memory (EEPROM) organized as 128/256/512 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT25010B/020B/040B is available in space saving, JEDEC SOIC, UDFN, TSSOP, XDFN and VFBGA packages. The AT25010B/020B/040B is enabled through the Chip Select pin (CS (overline)) and accessed via a three-wire interface consisting of Serial Data Input (SI), Serial Data Output (SO), and Serial Clock (SCK). All programming cycles are completely self-timed, and no separate erase cycle is required before write. Block write protection is enabled by programming the status register with one of four blocks of write protection. Separate Program Enable and Program disable instructions are provided for additional data protection. Hardware data protection is provided via the WP (overline) pin to protect against inadvertent write attempts. The HOLD pin may be used to suspend any serial communication without resetting the serial sequence.

Features

AI Translation
  • Serial Peripheral Interface (SPI) Compatible
  • Supports SPI Modes 0 (0,0) and 3 (1,1) – Data Sheet Describes Mode 0 Operation
  • Low-voltage and Standard-voltage Operation – Vcc = 1.8V to 5.5V
  • 20 MHz Clock Rate (5V)
  • 8-byte Page Mode
  • Block Write Protection – Protect 1/4, 1/2, or Entire Array
  • Write Protect (WP (overline)) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
  • Self-timed Write Cycle (5 ms max)
  • High Reliability – Endurance: One Million Write Cycles – Data Retention: 100 Years
  • Green (Pb/Halogen-free/Rohs Compliant) Packaging Options
  • Die Sales: Wafer Form, Waffle Pack, Bumped Wafers