Walsin MR12X000PTL
| Manufacturer | WalsinAsian Brands |
| MPN | MR12X000PTL |
| LCSC Part # | C304418 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0Ω 1/4W 1206 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.006 | $ 0.60 |
| 1,000+ | $ 0.0048 | $ 4.80 |
| 5,000+ | $ 0.004 | $ 20.00 |
| 10,000+ | $ 0.0035 | $ 35.00 |
| 50,000+ | $ 0.0032 | $ 160.00 |
| 100,000+ | $ 0.003 | $ 300.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 0Ω | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+400ppm/℃ |
Report an ErrorShow similar products (0) >
C304418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



