LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1002WVD-S-2X8P product image
  • HDGC1002WVD-S-2X8P thumbnail 1
  • HDGC1002WVD-S-2X8P thumbnail 2
  • HDGC1002WVD-S-2X8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1002WVD-S-2X8P

Manufacturer
HDGCAsian Brands
MPN
HDGC1002WVD-S-2X8P
LCSC Part #
C3041209
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 16POS 1mm
Datasheetpdf iconHDGC HDGC1002WVD-S-2X8P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 526
526 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5797$ 0.58
10+$ 0.467$ 4.67
30+$ 0.4099$ 12.30
100+$ 0.3544$ 35.44
500+$ 0.3217$ 160.85
1,000+$ 0.3038$ 303.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingSMD,P=1mm
Reference SeriesSHD
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row8
Number of Rows2
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Operating Temperature-25℃~+85℃
Number of PINs16P
Plastic MaterialPA
ColorBeige
Pin Structure2x8P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HDGC1002WV-S-2X8PHDGCSMD,P=1mm634$ 0.5802

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.