Qorvo DW3110TR13
| Manufacturer | |
| MPN | DW3110TR13 |
| LCSC Part # | C3040882 |
| Packaging | WLCSP |
| Customer # | |
| Key Attributes | -100dBm 6.81Mbps WLCSP RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | WLCSP | |
| Sensitivity | -100dBm | |
| Data Rate | 6.81Mbps | |
| Receive Current | 16mA | |
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V;2.4V~3.6V;1.5V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | WLCSP | |
| Sensitivity | -100dBm | |
| Data Rate | 6.81Mbps | |
| Receive Current | 16mA |
| Type | Description | |
|---|---|---|
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V;2.4V~3.6V;1.5V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DW3000 IC family is a fully integrated single-chip ultra-wideband (UWB) low-power, low-cost transceiver IC compliant with IEEE 802.15.4-2015 and IEEE 802.15.4z (BPRF mode) standards. It can be used in two-way ranging, Time Difference of Arrival (TDoA), and Phase Difference of Arrival (PDoA) systems, achieving asset location accuracy to 10 cm.
Features
AI Translation
- Compliant with IEEE802.15.4-2015 UWB and IEEE802.15.4z (BPRF mode)
- Supports channels 5 and 9 (6489.6 MHz and 7987.2 MHz)
- Supports two-way ranging, TDoA, and PDoA positioning schemes
- Minimal external components
- Enhanced Time-of-Flight security mode support
- Integrated hardware AES 256
- Compliant with global UWB radio regulations
- Low power consumption
- Data rates of 850 kbps and 6.8 Mbps
- Packet length up to 1023 bytes
- Integrated MAC support functions
- SPI interface up to 38 MHz
- Available in QFN40 (5mm x 5mm) and WLCSP52 (3.1mm x 3.5mm) package options
Applications
AI Translation
- Healthcare
- Consumer Electronics
- Industrial
- Automotive
- Presence detection for security access and secure payment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3835 | $ 9.38 |
| 10+ | $ 8.0869 | $ 80.87 |
| 30+ | $ 7.2972 | $ 218.92 |
| 100+ | $ 6.6359 | $ 663.59 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | WLCSP | |
| Sensitivity | -100dBm | |
| Data Rate | 6.81Mbps | |
| Receive Current | 16mA | |
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V;2.4V~3.6V;1.5V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | WLCSP | |
| Sensitivity | -100dBm | |
| Data Rate | 6.81Mbps | |
| Receive Current | 16mA |
| Type | Description | |
|---|---|---|
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V;2.4V~3.6V;1.5V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DW3000 IC family is a fully integrated single-chip ultra-wideband (UWB) low-power, low-cost transceiver IC compliant with IEEE 802.15.4-2015 and IEEE 802.15.4z (BPRF mode) standards. It can be used in two-way ranging, Time Difference of Arrival (TDoA), and Phase Difference of Arrival (PDoA) systems, achieving asset location accuracy to 10 cm.
Features
AI Translation
- Compliant with IEEE802.15.4-2015 UWB and IEEE802.15.4z (BPRF mode)
- Supports channels 5 and 9 (6489.6 MHz and 7987.2 MHz)
- Supports two-way ranging, TDoA, and PDoA positioning schemes
- Minimal external components
- Enhanced Time-of-Flight security mode support
- Integrated hardware AES 256
- Compliant with global UWB radio regulations
- Low power consumption
- Data rates of 850 kbps and 6.8 Mbps
- Packet length up to 1023 bytes
- Integrated MAC support functions
- SPI interface up to 38 MHz
- Available in QFN40 (5mm x 5mm) and WLCSP52 (3.1mm x 3.5mm) package options
Applications
AI Translation
- Healthcare
- Consumer Electronics
- Industrial
- Automotive
- Presence detection for security access and secure payment
C3040882 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



