Cixi Kefa Elec KF243A-7.5-4P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF243A-7.5-4P |
| LCSC Part # | C3040557 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 4POS 7.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 1kV | |
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 1kV |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6478 | $ 0.65 |
| 10+ | $ 0.524 | $ 5.24 |
| 30+ | $ 0.4637 | $ 13.91 |
| 100+ | $ 0.3859 | $ 38.59 |
| 500+ | $ 0.3493 | $ 174.65 |
| 1,000+ | $ 0.3303 | $ 330.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 1kV | |
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 1kV |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1x4P | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
C3040557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



