Chengx VT107M035E7GRR0NB1VP0
| Manufacturer | ChengxAsian Brands |
| MPN | VT107M035E7GRR0NB1VP0 |
| LCSC Part # | C3039792 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V SMD |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,940
1,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0443 | $ 0.44 |
| 100+ | $ 0.0361 | $ 3.61 |
| 300+ | $ 0.032 | $ 9.60 |
| 1,000+ | $ 0.0284 | $ 28.40 |
| 5,000+ | $ 0.0259 | $ 129.50 |
| 10,000+ | $ 0.0247 | $ 247.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Packaging | SMD,D6.3xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C3039792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RVT1V101M0607 | Chengx | SMD,D6.3xL7.7mm | 2,380 | $ 0.1037 |



