muRata GJM0335C1E1R3CB01D
| Manufacturer | |
| MPN | GJM0335C1E1R3CB01D |
| LCSC Part # | C3039632 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 1.3pF 25V C0G 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 6,100
6,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0146 | $ 0.29 |
| 200+ | $ 0.0143 | $ 2.86 |
| 600+ | $ 0.0141 | $ 8.46 |
| 2,000+ | $ 0.0138 | $ 27.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C3039632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM0335C1E1R3WB01D | muRata | 0201 | 27,400 | $ 0.0251 | ||
| CGA0201C0G1R3B250ET | HRE | 0201 | 22,500 | $0.0021 $0.0027 | ||
| GRM0335C1E1R3WA01D | muRata | 0201 | 14,450 | $ 0.0094 | ||
| CSA0201C0G1R3B250ET | HRE | 0201 | 13,100 | $0.0022 $0.0027 | ||
| QLCD250Q1R3C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0462 | ||
| QLCD250Q1R3A1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.176 | ||
| QLCD250Q1R3B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0696 | ||
| MA0201CG1R3C250 | Meritek | 0201 | 0 | $ 0.0071 | ||
| MA0201CG1R3B250 | Meritek | 0201 | 0 | $ 0.0104 | ||
| MA0201CG1R3D250 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GJM0335C1E1R3BB01D | muRata | 0201 | 0 | $ 0.0152 | ||
| GRM0335C1E1R3BA01D | muRata | 0201 | 0 | $ 0.0056 | ||
| GCM0335C1E1R3CA16J | muRata | 0201 | 0 | $ 0.0088 | ||
| GCM0335C1E1R3CA16D | muRata | 0201 | 0 | $ 0.0092 | ||
| GJM0335C1E1R3CB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E1R3BB01J | muRata | 0201 | 0 | $ 0.0163 | ||
| GJM0335C1E1R3WB01J | muRata | 0201 | 0 | $ 0.0376 | ||
| CL03C1R3BA3GNNC | Samsung Electro-Mechanics | 0201 | 0 | $ 0.2661 | ||
| 0201CG1R3B250NT | FH | 0201 | 0 | $ 0.002 | ||
| CQ0201ARNPO8BN1R3 | YAGEO | 0201 | 0 | $ 0.0185 |



