kinghelm KH-HDR15P-F3.08
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-HDR15P-F3.08 |
| LCSC Part # | C3038673 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 15POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Color | Blue | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Right Angle | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 15P | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Right Angle | |
| Current Rating-Power | - |
Report an ErrorShow similar products (0) >
In-Stock: 890
890 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2819 | $ 1.41 |
| 50+ | $ 0.2216 | $ 11.08 |
| 200+ | $ 0.1907 | $ 38.14 |
| 500+ | $ 0.1585 | $ 79.25 |
| 2,500+ | $ 0.1441 | $ 360.25 |
| 5,000+ | $ 0.1355 | $ 677.50 |
| 10,000+ | $ 0.1337 | $ 1337.00 |
| 20,000+ | $ 0.1325 | $ 2650.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 15P | |
| Number of Rows | 3 | |
| Color | Blue | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Right Angle | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,Right Angle | |
| Gender | Female | |
| Connector Type | High Density D-Sub | |
| Number of Pins | 15P | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Color | Blue | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Right Angle | |
| Current Rating-Power | - |
Report an ErrorShow similar products (0) >
C3038673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



