JingYang SMAJ6.0AX
| Manufacturer | JingYangAsian Brands |
| MPN | SMAJ6.0AX |
| LCSC Part # | C3038078 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 6VWM 10.3VC SMA |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMA | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMA | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
In-Stock: 9,720
9,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0368 | $ 0.74 |
| 200+ | $ 0.029 | $ 5.80 |
| 600+ | $ 0.0251 | $ 15.06 |
| 5,000+ | $ 0.0222 | $ 111.00 |
| 10,000+ | $ 0.0199 | $ 199.00 |
| 20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMA | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SMA | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 7.37V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 800uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
C3038078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



