LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F41R91G product image
  • CR1206F41R91G thumbnail 1
  • CR1206F41R91G thumbnail 2
  • CR1206F41R91G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F41R91GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F41R91G
LCSC Part #
C3037536
Packaging
1206
Customer #
Key Attributes
RES 1.91Ω ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F41R91G
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0178$ 0.89
500+$ 0.0142$ 7.10
1,500+$ 0.0123$ 18.45
5,000+$ 0.0101$ 50.50
25,000+$ 0.009$ 225.00
50,000+$ 0.0085$ 425.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance1.91Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-250ppm/℃~+500ppm/℃