LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206J40913G product image
  • CR1206J40913G thumbnail 1
  • CR1206J40913G thumbnail 2
  • CR1206J40913G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206J40913GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206J40913G
LCSC Part #
C3037215
Packaging
1206
Customer #
Key Attributes
RES 91kΩ ±5% 250mW 1206
Datasheetpdf iconLIZ CR1206J40913G
In-Stock: 2,300
2,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0024$ 2.40
5,000+$ 0.002$ 10.00
10,000+$ 0.0018$ 18.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance91kΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃