Rubycon 10YXJ470MFFC(6.3X11)
| Manufacturer | |
| MPN | 10YXJ470MFFC(6.3X11) |
| LCSC Part # | C3035347 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 400mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 400mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 5,690
5,690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0683 | $ 0.68 |
| 100+ | $ 0.056 | $ 5.60 |
| 400+ | $ 0.0483 | $ 19.32 |
| 1,000+ | $ 0.0437 | $ 43.70 |
| 5,000+ | $ 0.04 | $ 200.00 |
| 10,000+ | $ 0.0381 | $ 381.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 400mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 400mA@100kHz | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
C3035347 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 10YXJ470M FFC T1 6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 3,940 | $ 0.0753 | ||
| NXB10V470M6.3*11 LO | SAMYOUNG | Through Hole,D6.3xL11mm | 2,100 | $ 0.0863 | ||
| 470uF10V6.3x11GL | Econd | Through Hole,D6.3xL11mm | 980 | $ 0.0131 | ||
| CD26G1AM471E110T | ChuangHui | Through Hole,D6.3xL11mm | 440 | $ 0.0307 | ||
| DHC010M477E114S1AA | KNSCHA | Through Hole,D6.3xL11mm | 2,340 | $ 0.0333 | ||
| 10YXJ470MT16.3X11 | Rubycon | Through Hole,D6.3xL11mm | 1,710 | $0.0611 $0.0745 | ||
| 470UF10VE110GF | Econd | Through Hole,D6.3xL11mm | 1,360 | $0.0230 $0.0255 | ||
| 470uF10V6.3x11KM | Econd | Through Hole,D6.3xL11mm | 1,160 | $ 0.025 | ||
| CD1101AM471E110T | ChuangHui | Through Hole,D6.3xL11mm | 300 | $ 0.0234 | ||
| RGA471M1ABK-0611 | Lelon | Through Hole,D6.3xL11mm | 110 | $ 0.0515 | ||
| 10YXJ470MCR6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.1034 | ||
| 10ZLH470MEFCT16.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.0979 | ||
| 10PK470MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.0973 | ||
| 10ZLH470MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.081 | ||
| 10ZLQ470MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.1007 | ||
| 10YXG470MEFCT16.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.0999 | ||
| 10YXG470MEFC6.3X11 | Rubycon | Through Hole,D6.3xL11mm | 0 | $ 0.0719 | ||
| ERB10V470M6X11 | JIERR | Through Hole,D6.3xL11mm | 0 | $0.0399 $0.0419 | ||
| DHG010M477E11BS1AA | KNSCHA | Through Hole,D6.3xL11mm | 0 | $ 0.0335 | ||
| 01EC1347 | KNSCHA | Through Hole,D6.3xL11mm | 0 | $0.0260 $0.0295 |



