TI CD54HCT04F3A
| Manufacturer | |
| MPN | CD54HCT04F3A |
| LCSC Part # | C3033378 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | Hex Inverters |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 29ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Circuits | 6 |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 29ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device contains six independent inverters. Each gate performs the Boolean function Y = A (overline) in positive logic.
Features
AI Translation
- LSTTL input logic compatible
- V_IL(max) = 0.8 V, V_IH(min) = 2 V
- CMOS input logic compatible
- I_I ≤ 1 μA at V_OL, V_OH
- Buffered inputs
- 4.5 V to 5.5 V operation
- Wide operating temperature range: -55 ℃ to +125 ℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Synchronize inverted clock inputs
- Invert a digital signal
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.7844 | $ 15.78 |
| 10+ | $ 14.9947 | $ 149.95 |
| 56+ | $ 13.6266 | $ 763.09 |
| 112+ | $ 12.4322 | $ 1392.41 |
Standard Packaging56/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 29ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Circuits | 6 |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 29ns@4.5V,50pF | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device contains six independent inverters. Each gate performs the Boolean function Y = A (overline) in positive logic.
Features
AI Translation
- LSTTL input logic compatible
- V_IL(max) = 0.8 V, V_IH(min) = 2 V
- CMOS input logic compatible
- I_I ≤ 1 μA at V_OL, V_OH
- Buffered inputs
- 4.5 V to 5.5 V operation
- Wide operating temperature range: -55 ℃ to +125 ℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
AI Translation
- Synchronize inverted clock inputs
- Invert a digital signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



