LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-SH1.0-6PWB product image
  • WAFER-SH1.0-6PWB thumbnail 1
  • WAFER-SH1.0-6PWB thumbnail 2
  • WAFER-SH1.0-6PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-SH1.0-6PWB

Manufacturer
XUNPUAsian Brands
MPN
WAFER-SH1.0-6PWB
LCSC Part #
C3029345
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 1mm
Datasheetpdf iconXUNPU WAFER-SH1.0-6PWB
Custom CablesMOQ 1pc
In-Stock: 53,875
53,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: PieceSamples: 10
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1268$ 0.1205$ 0.60
50+$ 0.1011$ 0.0961$ 4.81
150+$ 0.0882$ 0.0838$ 12.57
500+$ 0.0785$ 0.0746$ 37.30
2,000+$ 0.0697$ 0.0663$ 132.60
4,000+$ 0.0659$ 0.0627$ 250.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Voltage Rating (Max)50V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch1mm
Flame Retardant Rating-
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Contact PlatingTin
Number of PINs6P
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)8.35mm
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.