LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

cjiang FDCW2012-2-751TF

Manufacturer
cjiangAsian Brands
MPN
FDCW2012-2-751TF
LCSC Part #
C3029270
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
CMC 150mA 2LN 750Ω SMD
Datasheetcjiang FDCW2012-2-751TF
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
Manufacturercjiang
PackagingSMD-4P,2x1.2mm
DC Resistance(DCR)800mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+85℃
Voltage Rating50V
Impedance @ Frequency750Ω@100MHz
Current Rating150mA

Features

AI Translation
  • High common mode impedance at high frequency effects excellent noise suppression performance.
  • FDCW2012 series realizes small size and low profile 2.0×1.2×1.2 mm.
  • 100% Lead (Pb) & Halogen-Free and RoHS compliant.

Applications

AI Translation
  • Power switch and servers. USB communication.
  • Telecommunication applications.
  • Panel link for LCD panels.
  • Countering common mode noise affecting signals in high-speed lines.