Ckmtw D-DMSC09PM-F001
| Manufacturer | CkmtwAsian Brands |
| MPN | D-DMSC09PM-F001 |
| LCSC Part # | C3029002 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN D-SUB PLUG 9POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
Report an ErrorShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3856 | $ 1.39 |
| 10+ | $ 1.1463 | $ 11.46 |
| 30+ | $ 1.0144 | $ 30.43 |
| 100+ | $ 0.8662 | $ 86.62 |
| 500+ | $ 0.7995 | $ 399.75 |
| 1,000+ | $ 0.7702 | $ 770.20 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 9P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | White | |
| Current Rating-Signal | 3A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
Report an ErrorShow similar products (0) >
C3029002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



