NCC EMVE250ARA330MF55G
| Manufacturer | |
| MPN | EMVE250ARA330MF55G |
| LCSC Part # | C3028963 |
| Packaging | SMD,D6.3xL5.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 25V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.2mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.2mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0847 | $ 0.42 |
| 50+ | $ 0.0682 | $ 3.41 |
| 150+ | $ 0.0599 | $ 8.99 |
| 1,000+ | $ 0.0537 | $ 53.70 |
| 2,000+ | $ 0.0488 | $ 97.60 |
| 5,000+ | $ 0.0463 | $ 231.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.2mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D6.3xL5.2mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



